Lug Terminal 1-2AWG Copper 31.8mm Tin
Checking distributor stock and pricing after the page loads.
Panduit LCMA50-8F-L technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Lug® |
| Tab Thickness | 0.098inch |
| Termination | Stud |
| RoHS | Compliant |