
The Pan-Lug terminal is constructed from copper with a tin plating on the body and contacts. It has a length of 2.106inch and is designed for free hanging mount. The terminal is non-insulated and weighs 2.65lb. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Panduit LCMA70-10-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCMA70-10-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.8mm |
| Insulation | Non-Insulated |
| Length | 2.106inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.112inch |
| Termination | Stud |
| Weight | 2.65lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCMA70-10-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.