
Lug Terminal (2/0)-1AWG Copper 35.2mm Tin
Checking distributor stock and pricing after the page loads.
Panduit LCMA70-8F-L technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Lug® |
| Tab Thickness | 0.112inch |
| Termination | Stud |
| RoHS | Compliant |