
The Pan-Way LD cable duct is a white, adhesive-backed cable management solution made from PVC, poly, vinyl, and polyvinyl materials. It measures 38.4mm in depth, 23.9mm in height, and 120 inches in length. Available in packs of 20, this cable duct is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in slotted and solid wall applications.
Sign in to ask questions about the Panduit LD10WH10-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LD10WH10-A technical specifications.
| Color | White |
| Depth | 38.4mm |
| Height | 23.9mm |
| Length | 120inch |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Way® LD |
| Weight | 1.463lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LD10WH10-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
