Panduit LD2P10IG10-A technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 38.5mm |
| Length | 120inch |
| Material | PVC, Poly, Vinyl |
| Mount | Adhesive |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Series | Pan-Way® LD2P |
| Weight | 21lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LD2P10IG10-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
