Wire Ducting LD2P10 PWR Rated 1pc Multi-Chann
Panduit LD2P10WH10-A technical specifications.
| Color | White |
| Length | 120inch |
| Material | PVC, Poly, Vinyl |
| Mount | Adhesive |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Series | Pan-Way® LD2P |
| Weight | 2.07lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LD2P10WH10-A to view detailed technical specifications.
No datasheet is available for this part.