Panduit LD2P10WH8-A technical specifications.
| Color | White |
| Length | 96inch |
| Material | PVC, Poly, Vinyl |
| Mount | Adhesive |
| Package Quantity | 16 |
| Radiation Hardening | No |
| Series | Pan-Way® LD2P |
| Weight | 1.435lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LD2P10WH8-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
