
The Pan-Way LD wire duct is constructed from polyvinyl material with a grey color. It measures 3048mm in length, 11.7mm in height, and 19.6mm in depth. The wire duct is designed for adhesive mount and is packaged in rolls of 30 units. It is not radiation hardened and is part of the Pan-Way LD series.
Sign in to ask questions about the Panduit LD3IG10-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LD3IG10-A technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 19.6mm |
| Height | 11.7mm |
| Length | 3048mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 30 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | Pan-Way® LD |
| Weight | 8.560001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LD3IG10-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
