Panduit LD3WH10-A technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 19.6mm |
| Height | 11.7mm |
| Length | 3048mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 30 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | Pan-Way® LD |
| Weight | 9.312001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LD3WH10-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
