Panduit LD3WH8-A technical specifications.
| Color | White |
| Depth | 19.6mm |
| Height | 0.46inch |
| Length | 8foot |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Pan-Way™ |
| Weight | 7oz |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LD3WH8-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
