Panduit LD5IG10-A technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 25.8mm |
| Height | 14.8mm |
| Length | 3048mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Series | Pan-Way® LD |
| Weight | 8.575lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LD5IG10-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.