Panduit LD5WH6-A technical specifications.
| Color | White |
| Depth | 25.8mm |
| Height | 0.583inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Pan-Way® LD |
| Weight | 8.083201oz |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LD5WH6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
