
The Pan-Way wire duct is made from polyvinyl material with a white color. It has a length of 2438.4mm and a width of 1.01inch, with a height of 0.583inch. The duct is designed for adhesive mount and is packaged in a roll with a quantity of one. It is not radiation hardened.
Sign in to ask questions about the Panduit LD5WH8-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LD5WH8-A technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 25.8mm |
| Height | 0.583inch |
| Length | 2438.4mm |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | Pan-Way™ |
| Weight | 11.033601oz |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LD5WH8-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
