
The Pan-Way LDPH cable duct is a 6foot long, beige PVC cable management solution with screw and adhesive mount options. It has a weight of 1.315lb and a width of 1.52inch. The cable duct is made of PVC and polyvinyl materials, and is not radiation hardened or SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit LDPH10EI6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LDPH10EI6-A technical specifications.
| Color | Beige |
| Height | 0.86inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Way® LDPH |
| Weight | 1.315lb |
| Width | 1.52inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDPH10EI6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
