
The Pan-Way LDPH10EI8-A is a 10mm PVC cable duct made from polyvinyl material with a beige color. It measures 2438.4mm in length, 30.6mm in depth, and 21.8mm in height, weighing 1.795lb. The cable duct is mountable via screw or adhesive. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit LDPH10EI8-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LDPH10EI8-A technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 30.6mm |
| Height | 21.8mm |
| Length | 2438.4mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Radiation Hardening | No |
| Series | Pan-Way® LDPH |
| Weight | 1.795lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDPH10EI8-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
