Panduit LDPH10IW10-A technical specifications.
| Color | White, Beige |
| Depth | 30.6mm |
| Height | 21.8mm |
| Length | 120inch |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Series | Pan-Way® LDPH |
| Weight | 2.27lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDPH10IW10-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.