Panduit LDPH10IW6-A technical specifications.
| Color | White, Beige |
| Height | 0.86inch |
| Length | 6foot |
| Material | PVC |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | Pan-Way® LDPH |
| Weight | 1.315lb |
| Width | 1.52inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDPH10IW6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.