Panduit LDPH10WH8-A technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 30.6mm |
| Height | 21.8mm |
| Length | 2438.4mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 22 |
| Radiation Hardening | No |
| Series | Pan-Way® LDPH |
| Weight | 1.795lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDPH10WH8-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.