Panduit LDPH3IG8-A technical specifications.
| Color | Grey |
| Depth | 19.6mm |
| Height | 10.4mm |
| Length | 96inch |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 26 |
| Radiation Hardening | No |
| Series | Pan-Way® LDPH |
| Weight | 10.163201oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDPH3IG8-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.