
Wire Ducting LDPH5 HINGED, 2PC PWR RTD RCWY W/AD 8'
Panduit LDPH5EI8-A technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 25.8mm |
| Height | 14mm |
| Length | 2438.4mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Radiation Hardening | No |
| Series | Pan-Way® LDPH |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDPH5EI8-A to view detailed technical specifications.
No datasheet is available for this part.