Panduit LDPH5IG6-A technical specifications.
| Color | Grey |
| Length | 72inch |
| Material | PVC, Poly, Vinyl |
| Mount | Screw, Adhesive |
| Radiation Hardening | No |
| Series | Pan-Way® LDPH |
| Weight | 11.440004oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDPH5IG6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.