Panduit LDPH5IW8-A technical specifications.
| Color | White, Beige |
| Depth | 38.6mm |
| Height | 0.55inch |
| Length | 8foot |
| Material | PVC, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Pan-Way® LDPH |
| Weight | 1lb |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDPH5IW8-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.