Panduit LDPH5WH6-A technical specifications.
| Color | White |
| Height | 0.55inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Pan-Way® LDPH |
| Weight | 11.443201oz |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDPH5WH6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.