Panduit LDS3EI10-A technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 19.6mm |
| Height | 10.4mm |
| Length | 3048mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Adhesive |
| Radiation Hardening | No |
| Series | Pan-Way® LDS |
| Weight | 9.880001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDS3EI10-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.