Panduit LDS3WH10-A technical specifications.
| Color | White |
| Depth | 19.6mm |
| Height | 10.4mm |
| Length | 96inch |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Series | Pan-Way® LDS |
| Weight | 10.160001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDS3WH10-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
