
The Pan-Way LDS cable duct is constructed from polyvinyl material with a beige color. It measures 3048mm in length, 25.7mm in depth, and 14mm in height. The cable duct is designed for adhesive mount and is available in a package quantity of 40. It is not radiation hardened and weighs 1lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit LDS5EI10-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LDS5EI10-A technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 25.7mm |
| Height | 14mm |
| Length | 3048mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Series | Pan-Way® LDS |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDS5EI10-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
