Panduit LDS5IG10-A technical specifications.
| Color | Grey |
| Depth | 25.7mm |
| Height | 14mm |
| Length | 96inch |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Series | Pan-Way® LDS |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDS5IG10-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
