Cable Markers Printable Heat Shrink Polyolefin White DURA-MARK™ Roll
Checking distributor stock and pricing after the page loads.
| Marker Color | White |
| Material | Polyolefin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Tradename | DURA-MARK™ |
| RoHS Version | 2002/95/EC |