
This cable mount terminal is constructed from copper with a tin plating, offering a silver color. It measures 0.87inch in height and 0.39inch in width, with a length of 1.16inch. The terminal is packaged individually in bulk and is part of the StructuredGround series.
Checking distributor stock and pricing after the page loads.
Panduit LICC4-22TP-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Silver |
| Height | 0.87inch |
| Length | 1.16inch |
| Material | Copper, Tin |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | StructuredGround™ |
| Width | 0.39inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |