
The Panduit LJSL1-Y3-5 is a printable cable marker with a white, black, and yellow color scheme. It measures 0.75 inches in height and 0.5 inches in width, weighing 1 pound per unit. Available in bulk packaging with 5000 units per pack, this marker is compliant with RoHS regulations.
Panduit LJSL1-Y3-5 technical specifications.
| Background Color | White |
| Color | White, Black, Yellow |
| Height | 0.75inch |
| Material | Polyester, Vinyl |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LJSL1-Y3-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.