
Self-laminating polyester labels, white in color, offer a durable solution for wire and cable identification. Each label measures 0.5 inches wide by 38.1mm high, providing ample space for printing. Supplied on sheets in a package of 5000, these labels are RoHS compliant for environmental responsibility.
Sign in to ask questions about the Panduit LJSL2-Y3-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LJSL2-Y3-5 technical specifications.
| Background Color | White |
| Color | White |
| Height | 38.1mm |
| Material | Polyester |
| Package Quantity | 5000 |
| Packaging | Sheet |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-CODE™ |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LJSL2-Y3-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
