Panduit LJSL5-Y3-1 technical specifications.
| Background Color | White |
| Body Material | Polyester |
| Color | White |
| Height | 1.33inch |
| Material | Polyester |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LJSL5-Y3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
