
Cable Accessories LDS3 Mounting Strap Polyvinyl Chloride Electric Ivory
Panduit LMD3EI-Q technical specifications.
| Color | Beige |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® LDS |
| Weight | 4.6oz |
| RoHS | Compliant |
No datasheet is available for this part.