Panduit LS8-ACS technical specifications.
| Package/Case | 100 |
| Lead Free | Contains Lead |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PanTher™ |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LS8-ACS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.