Panduit LS8-PCKIT technical specifications.
| Color | White |
| Length | 1.5inch |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 6.32oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LS8-PCKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.