Sign in to ask questions about the Panduit LS8E-KIT-ACS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LS8E-KIT-ACS technical specifications.
| Product Length | 444.5mm |
| Product Depth | 342.9mm |
| Height | 114.3mm |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit LS8E-KIT-ACS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.