Sign in to ask questions about the Panduit LS8EQ-KIT-ACS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LS8EQ-KIT-ACS technical specifications.
| Interface | USB |
| Printing Technology | Thermal Printer |
| Voltage Rating | 120VAC |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit LS8EQ-KIT-ACS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.