Panduit LWC25-A-C20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 25.4mm |
| Height | 0.45inch |
| Inside Diameter | 6.4mm |
| Length | 0.88inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 9.760001oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC25-A-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
