Panduit LWC25-A-D14 technical specifications.
| Color | Grey |
| Height | 0.45inch |
| Length | 0.88inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 2.85lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC25-A-D14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.