Panduit LWC25-H25-D technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 0.47inch |
| Length | 0.86inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Thickness | 0.105inch |
| Radiation Hardening | No |
| Weight | 2.3lb |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC25-H25-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.