Panduit LWC38-A-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 14.2mm |
| Height | 0.56inch |
| Length | 1inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 11.040001oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC38-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
