
The Panduit LWC38-A-D is a nylon cable tie with a natural color, measuring 1inch in length, 1inch in width, and 0.56inch in height, with a depth of 14.2mm. It is made from a combination of nylon and polyamide materials, specifically PA66. The cable tie is designed for adhesive mounting and is available in bulk packaging. It is not radiation hardened.
Panduit LWC38-A-D technical specifications.
| Color | Natural |
| Depth | 14.2mm |
| Height | 0.56inch |
| Length | 1inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 3.4lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC38-A-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
