The LWC38-H25-D14 cable management cable from Panduit is a grey cable with a width of 0.58inch, a height of 0.57inch, and a panel thickness of 0.105inch. It is made from nylon, polyamide, and PA66 materials. The cable is available in bulk packaging with 500 units per package. It has a flammability rating of UL94 V-2 and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Panduit LWC38-H25-D14 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 0.57inch |
| Length | 0.94inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Thickness | 0.105inch |
| Radiation Hardening | No |
| Weight | 2.84lb |
| Width | 0.58inch |
| RoHS | Compliant |
No datasheet is available for this part.