
The MACC62-A-C cable tie is made from steel with a silver-coated zinc plating. It has a metal package with a silver and natural color. The tie measures 1.18inch in length and 0.78inch in width, with a depth of 19.1mm and an inside diameter of 15.7mm. It is lead-free and has a weight of 1lb. The cable tie is packaged in bulk quantities of 100.
Sign in to ask questions about the Panduit MACC62-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MACC62-A-C technical specifications.
| Body Material | Steel |
| Body Plating | Zinc |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 19.1mm |
| Height | 0.75inch |
| Inside Diameter | 15.7mm |
| Lead Free | Lead Free |
| Length | 1.18inch |
| Material | Steel, Stainless Steel |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| Width | 0.78inch |
| Wire/Cable Diameter | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MACC62-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
