
This stainless steel cable tie features a silver color and measures 10mm in length and 5mm in width. It has a weight of 0.032oz and is made from stainless steel and steel materials. The cable tie is designed for use in high-temperature environments, with a maximum operating temperature of 538°C and a minimum operating temperature of -80°C. It is packaged in bulk quantities of 25 and is compliant with RoHS regulations.
Sign in to ask questions about the Panduit MBM-H25-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MBM-H25-Q technical specifications.
| Body Material | Stainless Steel |
| Color | Silver |
| Depth | 5mm |
| Height | 0.24inch |
| Length | 10mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Reverse, Push In |
| Outside Diameter | 10mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.032oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MBM-H25-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
