Panduit MC50X100IG2 technical specifications.
| Color | Grey |
| Depth | 49.5mm |
| Height | 3.85inch |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PANDUCT® Type MC |
| Weight | 3.4lb |
| Width | 1.95inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MC50X100IG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
