
The Panduit MC50X50IG2 is a grey PVC wire duct with a depth of 49.5mm and a height of 1.88 inches. It has a length of 6.56 feet and a width of 1.95 inches, with a weight of 2.065 pounds. The duct is designed for screw mounting and has a maximum operating temperature of 50°C. It is part of the PANDUCT Type MC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit MC50X50IG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MC50X50IG2 technical specifications.
| Color | Grey |
| Depth | 49.5mm |
| Height | 1.88inch |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type MC |
| Weight | 2.065lb |
| Width | 1.95inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MC50X50IG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
