Cable Ties, Metal Locking Stainless Steel Natural 3115N
Checking distributor stock and pricing after the page loads.
| Style | Metal Locking |
| Color | Natural |
| Body Material | Stainless Steel |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 538°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |