Panduit MLT10S-CP316 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 10inch |
| Package/Case | Metal |
| Color | Natural, Silver |
| Depth | 4.6mm |
| Halogen Free | Not Halogen Free |
| Length | 838mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Series | Pan-Steel® MLT |
| Shielding | Unshielded |
| Thickness | 0.25mm |
| Weight | 2.01lb |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT10S-CP316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
