Cable Ties, Stainless Steel Natural 254mm 2000N
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Bundle Diameter | 10inch |
| Package/Case | 200 |
| Color | Natural, Silver |
| Length | 838mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | Pan-Steel® Wave-Ty™ |
| Weight | 1.795lb |
| Width | 7.9mm |
| RoHS | Compliant |
